Image similar
Piece
Foot switch
+ lever
momentary
1-pedal
1 maker
Aluminium (die-cast)
Thermoplastic material
Screws
+80 °C
-30 °C
M20 x 1.5
220 mm
70 mm
60 mm
1 x 10 6 operations
IP65
10 N
1 pc(s)
(L x W x H) 220 x 70 x 60 mm
F1-AI4-20
yes
Datasheet 2248000 BERNSTEIN F1-AI4-20 Foot switch 1-pedal + lever 1 maker IP65 1 pc(s) Piece
User & Safety Instructions 2248000 BERNSTEIN F1-AI4-20 Foot switch 1-pedal + lever 1 maker IP65 1 pc(s) Piece