• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN F2-ZSP3D/ZSP3D UN Foot switch 5 A 2-pedal + protective cover 1 breaker, 2 makers IP67 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Foot switch
Functions
momentary
Operation type
2-pedal
Switching current (max.)
5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class: I
  • Rated surge voltage strength: 2.5 KV
  • Rated operating voltage: 240 V AC and 24 V DC
  • Forced opening: According to IEC/EN 60947-5-1, Appendix K (pedal stop)
  • Mounting: 2 screws M8
  • Connection type: Contact screws M3.5
  • conductor cross-sections 1: Wire-end sleeve 0.25 – 1 mm2
  • conductor cross-sections 2: Wire-end sleeve with plastic sleeve 0.25 – 1.5 mm2
  • Cable entry: 1 x M20 x 1.5
  • Rated operating voltage range: 10-39 V/DC
  • Reverse polarity protection: Yes
  • Switching element function: PNP, closer
  • Voltage drop:< 3 V
  • Actuators: Foot lever (PA)
  • Switching force (middle of pedal) (per pedal) 1.Position: 10 N
  • Switching force (middle of pedal) (per pedal) 2.Position: 25 N
  • Pressure point (per pedal): ≈200N
  • Switching frequency: Max. 30/min
  • Contact type (per pedal): 1 NC contact, 2 NO contacts (e.g.)
  • Weight with accident protection cover: ≈ 2.3 kg
  • Rated insulation voltage: 250 V
  • Gebrauchskategorie1: 24 V DC/ 1.0 A
  • Short-circuit protection device: D-fuse 4 A GG
  • Protective conductor connections: 2 x M4
  • Switching current: 400 mA
  • Operating current<: 20 mA
Packaging type

Piece

Product type

Foot switch

Switch/button features

+ protective cover

Functions

momentary

Operation type

2-pedal

Contact type

1 breaker

2 makers

Material

Aluminium (die-cast)

Connection

Screws

Switching current (max.)

5 A

Min. temperature

+50 °C

Max. temperature

-10 °C

Thread size

M20 x 1.5

Length

250 mm

Width

277 mm

Height

145 mm

IP67

Actuating force

10 N

Content

1 pc(s)

Dim

(L x W x H) 250 x 277 x 145 mm

Switching current (inductive)

1.5 A

Type

F2-ZSP3D/ZSP3D UN

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2247997 BERNSTEIN F2-ZSP3D/ZSP3D UN Foot switch 5 A 2-pedal + protective cover 1 breaker, 2 makers IP67 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2247997 BERNSTEIN F2-ZSP3D/ZSP3D UN Foot switch 5 A 2-pedal + protective cover 1 breaker, 2 makers IP67 1 pc(s) Piece