• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 2-122 ESD Scraper set 0.5 mm

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD lever tool normally closed contact spatula PVDF plastic 3 pcs

  • Versatile tools and auxiliaries
  • For application or removal of chemical substances
  • When soldering, bonding, smoothing, stirring, opening or scraping
  • Hard, stable, scratch-proof, heat and acid resistant
  • Shape flat-wide from 4.4 to 12.0 mm
  • Pointed from 0.5 to 0.7 mm
  • ESD-safe material
  • Material PVDF Polyvinylidene fluoride

Technical specifications

Product type

Scraper set

Tip size

0.5 mm

Material

PEEK

Material properties

acid-resistant

Material (handle)

PVDF

Width

4.4 mm

Content

1 Set

Tip shape

Pointed

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3251034 BERNSTEIN Tools for Electronics 2-122 ESD Scraper set 0.5 mm

Description

Tools that can be used on both sides as spatula, scrapper, opener, lifting or lever tool for electronics, for example while soldering (lead-free soldering work). Can be used for removing soldering covers, rubber latex, adhesive coatings or for application of adhesives. Often used when dosing chemical components or as a stirring bar for the preparation of adhesives and solutions. Other uses for small parts as a positioning assistant during assembly work in the technical area up to cleaning of 3D printed parts.

This text is machine translated.

Hints

PVDF Polyvinylidene fluoride carbon-fiber reinforced. General information PVDF: Excellent mechanical strength and toughness, smooth surface, high abrasion resistance, heat stabilized and heat resistance (continuous use temperature up to 150°C). Resistant to UV and core radiation (sterilization). Excellent chemical resistance to most aggressive substances, mineral and organic acids, hydrocarbons, alcohols, and halogenated solvents. Resistance to hydrofluoric acid (40% concentration, 90°C), nitric acid (50% concentration, 90°C), hydrochloric acid (36% concentration, 90°C). High purity, clean room and medical approved, low extraction value. ESD-safe material (avoiding powder Pull, spark formation, ignition sources). Typical applications are the handling of components that are sensitive to scratches and contamination, cleaning and etching processes.

More interesting products

(*All information is plus legal VAT)