• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 4-360-E04 Watchmaker screwdriver set 6-piece

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Tue 27 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Product type

Watchmaker screwdriver set

Content

1 Set

Length

130 mm

Width

80 mm

Dim

(L x W) 130 mm x 80 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2595724 BERNSTEIN Tools for Electronics 4-360-E04 Watchmaker screwdriver set 6-piece

Description

High air humidity or the handling of the blades with the fingers (sweat) causes the rust to develop. Therefore, the blades should always be kept dry or rubbed with oil if stored for a long time. However, if the rust forms on the blade, it can be removed quite easily, with a slight grinding.

This text is machine translated.

Features

  • Aluminum handle with smooth rotating capErgonomically shaped, non-slip, almost nickel-freeSmooth running at optimum force connectionHigh-precision screwing tools according to factory standardsBlades molybdenum-vanadium steel, hardened HRC 58-61Blades browned, glare-free even with high light effectBlade length 14-22 mmDimensions 130 x 80 x 5 mmWeight 30 g.

Scope of delivery

  • 2-130-0 plastic case black 3 empty compartments4-3706-AL watchmaker screwdriver slotted blade 0.6x0.15x14mm4-371-AL watchmaker's screwdriver slotted blade 1.0x0.2x14 mm4-372-AL watchmaker screwdriver slotted blade 1.5x0.23x16mm4-364-AL watchmaker's screwdriver Phillips PH00004-365-AL watchmaker's screwdriver Phillips PH0004-366-AL watchmaker's screwdriver Phillips PH00

What kind of Watchmaker Tools are you looking for?

More interesting products

(*All information is plus legal VAT)