• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 5-072 SMD tweezers 3c SA Pointed, slim 110 mm

EAN:
Part number:
Item no:
Unavailable

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

SMD tweezers

Tip shape

Pointed, slim

Material

Special steel

Tip length

25 mm

Length

110 mm

Weight

11 g

Jaw width

0.5 mm

Jaw tip width

0.5 mm

Material properties

rust-proof

matt polishing

Type

3c SA

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 406831 BERNSTEIN Tools for Electronics 5-072 SMD tweezers 3c SA Pointed, slim 110 mm

Description

Features

  • SMD tweezers, 110 mm, narrow, straight-pointed; stainless steel matt polished - anti-magnetic, acid resistant.

Hints

This text is machine translated.

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.