• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 5-087 Component tweezers AC Pointed 110 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Component tweezers

Tip shape

Pointed

Material

Stainless steel

Length

110 mm

Weight

18 g

Material properties

non-magnetic

Type

AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2595810 BERNSTEIN Tools for Electronics 5-087 Component tweezers AC Pointed 110 mm

Description

100% stainless steel anti-magnetic, rust-free and acid-resistant, reflection-free matt fine-polished. Stainless austenitic chromium-nickel quality steel with low carbon content, for good corrosion resistance.

This text is machine translated.

Features

  • Short, stable shape, pointed, non-slip
  • Form AC
  • Material stainless steel SA anti-magnetic
  • Surface matt polished, smooth and glare-free
  • Total length 110 mm Scan function
  • Weight: 18 g.

What kind of Tweezers are you looking for?