• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 5-156-7 Soldering tweezers R29b 160 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Soldering tweezers

Material

Stainless steel

Length

160 mm

Weight

29 g

Material properties

rust-proof

Type

R29b

Features

PVC-coated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2595826 BERNSTEIN Tools for Electronics 5-156-7 Soldering tweezers R29b 160 mm

Description

100% stainless steel anti-magnetic, rust-free and acid-resistant, reflection-free matt fine-polished. Stainless steel, stainless austenitic chromium-nickel high-grade steel with low carbon content, for good corrosion resistance.

This text is machine translated.

Features

  • Smooth gripping surfaces
  • Plastic handle non-slip
  • Shape R29b
  • Stainless steel material
  • Surface polished anti-glare
  • stainless, acid-resistant, anti-magnetic
  • Total length 160 mm Scan function
  • Weight: 29 g.

What kind of Tweezers are you looking for?