• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 5-305 Multi-purpose scissors 140 mm Red

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Multi-purpose scissors

Length

140 mm

Handle colour

Red

Factory colour

Red

Content

1 pc(s)

Blade material

Stainless steel (non-corrosive)

Handle material

Plastic

Stainless

Yes

Weight

60 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 406906 BERNSTEIN Tools for Electronics 5-305 Multi-purpose scissors 140 mm Red

Description

Made of stainless steel, with a serrated blade, handy plastic handles, spring and locking device.

This text is machine translated.

Features

  • Combination scissors, 140 mm.

What kind of Scissors are you looking for?

More interesting products

(*All information is plus legal VAT)