User & Safety Instructions 2595831 BERNSTEIN Tools for Electronics 5-437 Universal tweezers 84 CV Blunt, curved 125 mm
Description
Carbon fiber reinforced plastic (CFK = carbon fiber reinforced plastic) is electrically and thermally highly conductive and is characterized by a high abrasion resistance and scratch resistance. It has a negative coefficient of thermal expansion in the longitudinal direction, so when heated, it becomes shorter and thicker at the beginning. Temperature stable up to 130° degrees, short-term up to 190° degrees. Specific heat capacity: 710 J/(kg·K) Thermal conductivity 17 W/(m·K) Thermal expansion coefficient: 0.1·10^-6/K. CARBOFIB is fully elastic, fatigue resistance, vibration damping and water-repellent. With high resistance to most acids, alkalis and solvents. The tweezers body made of high-quality stainless steel is anti-magnetic and acid-resistant.
This text is machine translated.
Features
Very fine curved tips
Form 84 CV
Plastic tip material
Surface matt polished, smooth and glare-free
Conductive 10^2 to 10^3 ohms
Total length 125 mm Scan function
Weight: 18 g.
Description
Carbon fiber reinforced plastic (CFK = carbon fiber reinforced plastic) is electrically and thermally highly conductive and is characterized by a high abrasion resistance and scratch resistance. It has a negative coefficient of thermal expansion in the longitudinal direction, so when heated, it becomes shorter and thicker at the beginning. Temperature stable up to 130° degrees, short-term up to 190° degrees. Specific heat capacity: 710 J/(kg·K) Thermal conductivity 17 W/(m·K) Thermal expansion coefficient: 0.1·10^-6/K. CARBOFIB is fully elastic, fatigue resistance, vibration damping and water-repellent. With high resistance to most acids, alkalis and solvents. The tweezers body made of high-quality stainless steel is anti-magnetic and acid-resistant.