User & Safety Instructions 2595869 BERNSTEIN Tools for Electronics 6-340-3 Bit set 42-piece Tri-Point
Description
Bit replacement bar without additional tools.
This text is machine translated.
Features
3-bit bar equipped with 36 special bits 1-bit bar with 6 socket keysSIM ejectTri-Point 0-1Precision repair kit for smartphones (I-Phone, Samsung, HTC) tablets and PCs4-bit latch 4mm (5/32 inch) 6-kt22 mm blade lengthBlades Ø 8 mmFiligree tool for fine workIdeal bit set also for the hobby areaQuality steel sand-blasted and nickel-plated 52-54 HRCDimensions of bar 65 x 8 x 28 mm
3-bit bar equipped with 36 special bits 1-bit bar with 6 socket keysSIM ejectTri-Point 0-1Precision repair kit for smartphones (I-Phone, Samsung, HTC) tablets and PCs4-bit latch 4mm (5/32 inch) 6-kt22 mm blade lengthBlades Ø 8 mmFiligree tool for fine workIdeal bit set also for the hobby areaQuality steel sand-blasted and nickel-plated 52-54 HRCDimensions of bar 65 x 8 x 28 mm