• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics Bernstein Werkzeugfabrik Allen Allen key 4 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Allen key

Downforce

Allen

Spanner size

4 mm

Length

100 mm

Material

Chromium-vanadium steel

Material properties

nickel plated

Type

Metric

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 406695 BERNSTEIN Tools for Electronics Bernstein Werkzeugfabrik Allen Allen key 4 mm

Description

Chromium-vanadium steel, nickel-plated, plastic handle.

Features

  • Detention screwdriver 100 x 4.0 mm

Hints

This text is machine translated.