BERNSTEIN Tools for Electronics Bernstein Werkzeugfabrik ESD Vice base 9-281-ESD
Our service for you
Technical specifications
Product type
Vice base
Features
Ball joint
Material
Aluminium (die-cast)
Length
110 mm
Range of use
ESD
Width
72 mm
Dim
(L x W) 110 mm x 72 mm
Weight
650 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2595636 BERNSTEIN Tools for Electronics Bernstein Werkzeugfabrik ESD Vice base 9-281-ESD
Description
Connection thread M12 x 1.5 mm (special thread) suitable adapter gladly request directly; maximum torque: Ball-Ø 40 mm approx. 24 Nm, ball-Ø 60 mm approx. 100 Nm; retaining forces of the ball at the height of the threaded pin: Ball-Ø 40 mm approx. 45 kg (441N), ball-Ø 60 mm ca140 kg (1,372N). By degreasing the ball, the clamping force increases.; Screw-on base: Panel dimensions 110 x 72 mm, through holes 4 x 6.5 mm; ESD versions: Leakage value 10^7 and 10^8 Ohm; EPA suitable. For working in electrostatically protected areas (ESD workstation/ESD protection zone). The foot parts can be connected to the ground point with a 10 mm push button.; powder-coated aluminum castings; chrome-plated steel parts, rust-free; by adjusting screw at the lower seat of the ball, the ball movement can be adjusted from loose to very firm.; For safety-related parts, please note that we cannot provide safety for the holding forces without knowing your specific application. The ball can behave differently under different physical conditions than in the test laboratory with optimal test environment.
This text is machine translated.
Features
Ball joint quick release for heavy parts 360° rotatable, continuously adjustable Quality product 100% Made in Germany
For screwing to the workbench (space dimensions: 110x72mm)
Connection thread M12 x 1.5 mm (special thread) suitable adapter gladly request directly; maximum torque: Ball-Ø 40 mm approx. 24 Nm, ball-Ø 60 mm approx. 100 Nm; retaining forces of the ball at the height of the threaded pin: Ball-Ø 40 mm approx. 45 kg (441N), ball-Ø 60 mm ca140 kg (1,372N). By degreasing the ball, the clamping force increases.; Screw-on base: Panel dimensions 110 x 72 mm, through holes 4 x 6.5 mm; ESD versions: Leakage value 10^7 and 10^8 Ohm; EPA suitable. For working in electrostatically protected areas (ESD workstation/ESD protection zone). The foot parts can be connected to the ground point with a 10 mm push button.; powder-coated aluminum castings; chrome-plated steel parts, rust-free; by adjusting screw at the lower seat of the ball, the ball movement can be adjusted from loose to very firm.; For safety-related parts, please note that we cannot provide safety for the holding forces without knowing your specific application. The ball can behave differently under different physical conditions than in the test laboratory with optimal test environment.
This text is machine translated.
Features
Ball joint quick release for heavy parts 360° rotatable, continuously adjustable Quality product 100% Made in Germany
For screwing to the workbench (space dimensions: 110x72mm)