• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics Bernstein Werkzeugfabrik VDE Socket wrench Spanner size (metric): 5.5 mm Blade length: 1

EAN:
Part number:
Item no:
Unavailable

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket wrench

Range of use

VDE

Spanner size

5.5 mm

Blade length

125 mm

Length

232 mm

Handle Ø

27 mm

Handle length

107 mm

Blade type

Round

Material

Chromium-vanadium steel

Material properties

tempered

DIN standard

DIN EN 60900

Downforce

Hex head

EN standard

EN 60900

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 407237 BERNSTEIN Tools for Electronics Bernstein Werkzeugfabrik VDE Socket wrench Spanner size (metric): 5.5 mm Blade length: 1

Description

Features

  • Socket wrench, 5.5 mm, with 2-component handle, safety tools manufactured and tested according to EN 60900 = 1000 Volt.

Hints

This text is machine translated.