• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics Bernstein Werkzeugfabrik Workshop Slotted screwdriver Blade width: 4 mm Blade length: 10

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Slotted screwdriver

Range of use

Workshop

Blade width

4 mm

Blade thickness

0.8 mm

Blade length

100 mm

Length

192 mm

Handle Ø

21 mm

Handle length

92 mm

Blade type

Round

Material

Chromium-vanadium steel

Material properties

matt chrome plating

tempered

phosphated

Downforce

Slot

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 406776 BERNSTEIN Tools for Electronics Bernstein Werkzeugfabrik Workshop Slotted screwdriver Blade width: 4 mm Blade length: 10

Description

With special-square handle made of impact-resistant, conductive, black plastic.

Features

  • Slotted screwdriver with dissipative square handle, 100 x 4.0 mm.

Hints

This text is machine translated.