• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics Dual lock hook-and-loop KLETT-K050x25 Jaw width: 50 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HOOK-AND-LOOP dual lock, self-adhesive 50x25mm (VE10)

Our service for you

Technical specifications

Product type

Dual lock hook-and-loop

Features

Changeable jaws

Jaw width

50 mm

Material

Polyolefin

Weight

20 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2595678 BERNSTEIN Tools for Electronics Dual lock hook-and-loop KLETT-K050x25 Jaw width: 50 mm

Description

Over 1,000 locking cycles, material polyolefin, color black, adhesive acrylate (VHB) Temperature resistance constant -30 to +70°C (short term +95°C), food-resistant, moisture-resistant, UV-resistant, aging-resistant, Chemical and plasticizer resistant, dynamic tensile strength approx. 21 N/cm², max. static tensile strength and shear strength approx. 0.2g/cm², flammability test according to F.A.R. 25,853 (b-2). Storage Unworked 12 months shelf life at 20°C storage temperature and 50% relative humidity. dual Lock is a patented pressure lock system of 3M (certified according to ISO 9002).

This text is machine translated.

Features

  • Flexible pressure lock for clamping jaws for clamping parts with scratch-sensitive surfaces
  • Suitable for vice 9-205-K with jaw width 50 mm
  • One-sided for sticking, strong adhesive
  • Single-sided connection for replacement
  • Fixed, stable, precise and precise connection
  • Further jaw search field input 9-900