• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics EUROline-Power Workshop Slotted screwdriver Blade width: 5.5 mm Blade length: 100 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Slotted screwdriver

Range of use

Workshop

Blade width

5.5 mm

Blade thickness

1 mm

Blade length

100 mm

Length

207 mm

Handle Ø

27 mm

Handle length

107 mm

Blade type

Round

Material

Chromium-vanadium steel

Material properties

tempered

chrome plated

phosphated

Downforce

Slot

Description

Blade: chromium-vanadium steel, full length hardened and chrome-plated, with black tip.
Magazine: impact-resistant, two-colored plastic, with abrutsch-schutz and practical hanging hole.

Features

  • Workshop Screwdriver EUR Oline-Power, 100 x 5.5 mm, handle made of impact-resistant, two-colored plastic with hanging hole.

Hints

This text is machine translated.