• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey 94324TB10000 Span width (max.):2500 mm Product size (length): 1000 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Door clamp TB 1000

Our service for you

Technical specifications

  • Jaw dimensions 66 x 43
Span width (max.)

2500 mm

Length

1000 mm

Weight

5.07 kg

Content

1 pc(s)

Tension

14.000 N

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2383173 Bessey 94324TB10000 Span width (max.):2500 mm Product size (length): 1000 mm

Description

Clamping force up to 14,000 N; with attached locking pin; toggle grip; stable thanks to T‐profile

This text is machine translated.