• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey Americans shears D 146-300 D146-300

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Americans shears D 146-300

  • For straight cuts
  • Available only in left cutting version
  • PVC dipped handles

Technical specifications

Product type

Tin snip

Weight

0.667 kg

Length

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 647388 Bessey Americans shears D 146-300 D146-300

Description

Features

  • For straight cuts. Only Left hand cut available. PVC-dipped handles

Hints

This text is machine translated.