• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey CDF406C L clamp Span width (max.):150 mm Nosing length:100 mm

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C-clamp CDF-C 150/100

  • Clamping force up to 18,000 N
  • Drop forged, extremely stable
  • The copper-plated spindle prevents welding splatter from sticking

Technical specifications

Product type

L clamp

Span width (max.)

150 mm

Nosing

100 mm

Weight

2.32 kg

Content

1 pc(s)

Clamping range

0 - 150 mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 647190 Bessey CDF406C L clamp Span width (max.):150 mm Nosing length:100 mm

Description

Features

  • Copper plated spindle prevents adhesion of welding spatters

Hints

This text is machine translated.