• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey GM20Z-2K Clamp Span width (max.):200 mm Product size (length): 285 mm Nosing length:100 mm

EAN:
Part number:
Item no:
1/7
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

OMEGA 5117 GMT-2K 200/100

  • Clamping force up to 5,000 N
  • High-quality 2-component plastic handle
  • Pressure plates can be replaced with no need for tools
  • Fixed jaw and sliding arm are constructed of tempered steel for resilient clamping
  • Universally applicable within the fields of wood

Technical specifications

  • Rail Profile Width: 19.5 mm
  • rail profile thickness: 9.5 mm
Product type

Clamp

Span width (max.)

200 mm

Nosing

100 mm

Length

285 mm

Weight

940 g

Content

1 pc(s)

Width

155 mm

Tension

5000 N

Height

35 mm

Clamping range

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814863 Bessey GM20Z-2K Clamp Span width (max.):200 mm Product size (length): 285 mm Nosing length:100 mm

Description

The clamping force of up to 5000 N. high-quality 2-component plastic handle. Manually changeable pressure discs. Tempered sliding and fixed bracket for elastic and elastic tension Universal application in wood and metal processing.

Hints

This text is machine translated.