• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey GRS20-12 F clamp Span width (max.):200 mm Nosing length:123 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Grip arm clamp GRS 200/120

  • Clamping force up to 7,500 N
  • Swivelling, vertically infinitely adjustable clamp
  • Externally-positioned spindle to allow unobstructed access to the work area and clamping in confined spaces
  • For drilling and light milling work

Our service for you

Technical specifications

  • Clamping height max.: 200 mm
Product type

F clamp

Span width (max.)

200 mm

Nosing

123 mm

Weight

2.948 kg

Content

1 pc(s)

Tension

7500 N

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 647288 Bessey GRS20-12 F clamp Span width (max.):200 mm Nosing length:123 mm

Description

Features

  • The clamping force of up to 6,500 N
  • Swivelling and height adjustment
  • Outside spindle for free access to the work area and the margins in cramped spaces
  • for drilling and Light cutting work

Hints

This text is machine translated.