User & Safety Instructions 2266278 Bessey GZ60-12KG Span width (max.):600 mm Product size (length): 700 mm Nosing length:120 mm
Description
With 90° in no time at all for more flexibility BESSEY is extending the extensive range of all-steel screw clamps with an exciting alternative. With the new clamp with folding handle, the ergonomic handling as well as the fast build-up of force are particularly convincing.
Powerful, fast and comfortable The special 2-component plastic handle offers ergonomic comfort and other benefits: · Can be folded by 90°, was an additional lever effect when tightening - and thus meant less effort for the user · When folded, it can be rotated by 360°, whereby the user does not hang on the rail during the clamping process and can thus clamp more quickly than is the case with other competitive models · The "disturbing" handle can be easily folded away in places that are difficult to access
Flexible and highly stable The other components of the new GZ version also impress with their usual high BESSEY quality: · Thanks to the fixed bracket, forged, tempered and galvanized from a single piece, with a molded pressure plate, the special springy properties of the all-steel screw clamp are achieved. The advantages: On the one hand, the pressure can be perfectly adjusted to the requirements of the workpiece. On the other hand, all-steel screw clamps are less sensitive to vibrations, so they do not have to be tightened so quickly. · Thanks to forged sliding bar
This text is machine translated.
Features
Clamping force up
to 5,000 N tempered sliding and fixed bracket for elastic and elastic clamping of high-quality 2-compensation plastic handle with folding function for additional leverage effect when tightening Folding handle can be folded up by 90° and turned by 360° without hitting the rail, For fast and comfortable working –
even in difficult accessible places, pressure plates that can be changed without tools
Description
With 90° in no time at all for more flexibility BESSEY is extending the extensive range of all-steel screw clamps with an exciting alternative. With the new clamp with folding handle, the ergonomic handling as well as the fast build-up of force are particularly convincing.
Powerful, fast and comfortable The special 2-component plastic handle offers ergonomic comfort and other benefits: · Can be folded by 90°, was an additional lever effect when tightening - and thus meant less effort for the user · When folded, it can be rotated by 360°, whereby the user does not hang on the rail during the clamping process and can thus clamp more quickly than is the case with other competitive models · The "disturbing" handle can be easily folded away in places that are difficult to access
Flexible and highly stable The other components of the new GZ version also impress with their usual high BESSEY quality: · Thanks to the fixed bracket, forged, tempered and galvanized from a single piece, with a molded pressure plate, the special springy properties of the all-steel screw clamp are achieved. The advantages: On the one hand, the pressure can be perfectly adjusted to the requirements of the workpiece. On the other hand, all-steel screw clamps are less sensitive to vibrations, so they do not have to be tightened so quickly. · Thanks to forged sliding bar
This text is machine translated.
Features
Clamping force up
to 5,000 N tempered sliding and fixed bracket for elastic and elastic clamping of high-quality 2-compensation plastic handle with folding function for additional leverage effect when tightening Folding handle can be folded up by 90° and turned by 360° without hitting the rail, For fast and comfortable working –
even in difficult accessible places, pressure plates that can be changed without tools