• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey STE-MH-SET Multifunction mount Load capacity (max.): 50 kg

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Large multifunction holder STE-MH SET

Our service for you

Technical specifications

Product type

Multifunction mount

Max. load capacity

50 kg

Weight

816 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3451012 Bessey STE-MH-SET Multifunction mount Load capacity (max.): 50 kg

Description

Features

  • Accessories for Bessey ceiling supports STE (outside diameter 32 mm) and ST (outside diameter 29 mm)
  • Holder for temporary structure of partitions and storage areas, such as tables, shelves
  • The 1/4" thread mount also allows fixing accessories such as lasers (e.g. Stabila LAX 600G, Bosch GLL 3-80 CG), cameras and construction lights
  • T-groove for use with clamping pliers
  • Fast, tool-free mounting
  • Max. Load of 50 kg per holder by sturdy construction from reinforced PA6 plastic and anti-slip contact surface
  • This text is machine translated.

What kind of Support & Telescopic Poles are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)