• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey TGN60T30K L clamp Span width (max.):600 mm Nosing length:300 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Deep clamping screw clamp TGNT-K 600/300

  • Clamping force up to 7,000 N
  • Heavy-duty design
  • Tommy bar with rounded ends for simple transfer of force when clamping
  • Large, stable solid plain rail with fluting
  • Rail dimensions great than and equal to 40 x 11 are ungalvanized

Our service for you

Technical specifications

Product type

L clamp

Span width (max.)

600 mm

Nosing

300 mm

Weight

6.29 kg

Content

1 pc(s)

Clamping range

600 mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 647070 Bessey TGN60T30K L clamp Span width (max.):600 mm Nosing length:300 mm

Description

Features

  • Heavy-duty design
  • Large, stable vollprofilschiene with fluting
  • T-handle with rounded ends for easy transmission of power when hooking up
  • Track unverzinkt

Hints

This text is machine translated.