• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey TGN60T40 L clamp Span width (max.):600 mm Nosing length:400 mm

EAN:
Part number:
Item no:
1/3
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Deep clamping screw clamp TGNT 600/400

  • Clamping force up to 7,000 N
  • Heavy-duty design
  • Ergonomically shaped wood handle
  • Large, stable solid flat rail with serration
  • Rail dimensions great than and equal to 40 x 11 are ungalvanized

Technical specifications

Product type

L clamp

Span width (max.)

600 mm

Nosing

400 mm

Weight

7.685 kg

Content

1 pc(s)

Clamping range

| 600 mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 647058 Bessey TGN60T40 L clamp Span width (max.):600 mm Nosing length:400 mm

Description

Features

  • Heavy-duty design
  • Ergonomically designed wooden handle
  • Large, stable vollprofilschiene with fluting

Hints

This text is machine translated.