• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey TGRC50S12 L clamp Span width (max.):500 mm Nosing length:120 mm

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Malleable screw clamp TGRC 500/120

  • Clamping force up to 5,500 N
  • Ergonomically shaped wood handle
  • With protective caps on the clamping surfaces
  • Stable solid flat rail with serration

Technical specifications

Product type

L clamp

Span width (max.)

500 mm

Nosing

120 mm

Weight

2.01 kg

Content

1 pc(s)

Clamping range

500 mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 647008 Bessey TGRC50S12 L clamp Span width (max.):500 mm Nosing length:120 mm

Description

Features

  • Ergonomically designed wooden handle
  • With protective caps on the clamping surfaces
  • Stable Vollprofilschiene with fluting

Hints

This text is machine translated.