• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey TP100S17BE Clamp Span width (max.):1000 mm Nosing length:170 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Clamp

Span width (max.)

1000 mm

Nosing

170 mm

Weight

3.85 kg

Content

1 pc(s)

Tension

5500 N

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2383209 Bessey TP100S17BE Clamp Span width (max.):1000 mm Nosing length:170 mm

Description

Features

  • Clamping force up to 5,500 N. Ergonomically designed wooden handle
  • with protective caps on the clamping surfaces
  • stable hollow profile rail with ribbing.
  • This text is machine translated.