• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey TPN80S17BE Span width (max.):800 mm Nosing length:175 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cast iron screw clamp TPN 800/175

Our service for you

Technical specifications

Span width (max.)

800 mm

Nosing

175 mm

Weight

3.44 kg

Content

1 pc(s)

Tension

5500 N

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2383177 Bessey TPN80S17BE Span width (max.):800 mm Nosing length:175 mm

Description

Features

  • Clamping force up to 5,500 N. Ergonomically designed wooden handle
  • with protective caps on the clamping surfaces
  • stable hollow profile rail with ribbing.
  • This text is machine translated.