• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BETAFPV Multicopter battery Suitable for: BetaFPV Aquila20 FPV Kit, BetaFPV Aquila20 HD FPV Kit

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

26 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.00 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Capacity: 1100mAh
  • Nominal voltage: 7.6V
  • Battery type: Li-ion, 2 cells
  • Energy: 8.36Wh
  • Charging temperature 0~40°C (32~104°F)
Product type

Multicopter battery

Suitable for

BetaFPV Aquila20 FPV Kit

BetaFPV Aquila20 HD FPV Kit

Length

68 mm

Width

37 mm

Height

29 mm

Weight

52 g

Content

1 Set

Model

Aqui20 Exclusive Battery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594013 BETAFPV Multicopter battery Suitable for: BetaFPV Aquila20 FPV Kit, BetaFPV Aquila20 HD FPV Kit

Description

Intelligent battery management: The exclusive 1100 mAh LiPo battery of the Aqua20 has an integrated smart management module. A short, followed by a long press to turn the rechargeable battery on or off safely – this effectively prevents accidental discharge during transport and storage.

Extended flying time: Specially developed for the Aqua20 FPV kit, this powerful 1100 mAh rechargeable battery gives up to 10 minutes maximum flight time in normal or sports mode.

Battery status indicator: The power button shows the current charge status in real time at a glance: Blue (75%+), green (50–75%), yellow (20–50%) and red (less than 20%), including a flashing low battery warning. Thus you fly absolutely safely and know exactly when it is time for the landing.

Automatic sleep mode (Auto Sleep): The exclusive Aquia20 battery is equipped with an intelligent auto sleep mode. It switches off automatically 30 seconds after it is disconnected from the drone, in order to protect yourself and your equipment effectively.

BT3.0 connection: Specially developed for the Aqua20 HD FPV kit, the battery housing is made of fire-resistant PP material. This 1100 mAh LiPo rechargeable battery has a BT3.0 connection and is fully compatible with the BETAFPV 2S battery charger and voltage tester for convenient charging.

This text is machine translated.

Scope of delivery

  • 7.6 V 1100 mAh LiHV battery x 2

More interesting products

(*All information is plus legal VAT)