
Highlights & Details
Beurer BF 915 diagnostic scale ISO
- With 6 bits. APPComprehensive body analysisLoad capacity up to 200 kg
Technical specifications
- Product type
Bathroom scales
- Display
Digital
- Factory colour
Black
- Memory slots
8
- Data analysis
Android app
iOS app
- Weight range
200 kg
ISO standards
- Dim
(L x W x H) 350 x 300 x 28 mm
- Data transfer
Bluetooth
- Weight
2.1 kg
- Body analyser functions
Body weight
- Material (tread)
Safety glass
- Unit of measurement
kg
lb
st
- Width
300 mm
- Height
28 mm
- Length
350 mm
- Power supply
AAA battery (3x), included
- Features
Incl. Bluetooth
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2743482 Beurer BF 915 Bathroom scales 76007-ISO Digital Weight range=200 kg Black Incl. Bluetooth
Warranty Terms
Warranty Terms 2743482 Beurer BF 915 Bathroom scales 76007-ISO Digital Weight range=200 kg Black Incl. Bluetooth
Description
This text is machine translated.
Features
- Modern design with ITO coating (Indium Tin Oxide)Incl. Free "Beurer HealthManager Pro" APP: Measurements and body data are always in a viewDetermination of Body weight, fat, water, Muscle percentage, Bone mass and Calorie indicator, AMR/BMR and BMIAutomatic data transfer within the Bluetooth® range after opening the APPWith easy-to-understand interpretation of the measurement values8 user memory with automatic user recognition5 Activity rate to determine daily activity revenue in Kcalkg/lb/st. conversionExtra high load carrying capacity 200 kgExtra large area (35 x 30 cm) made of extra strong safety glass (8 mm)Digit height: 45 mmModern black display in XXL format 69 x 149 mmSimple operation via keys: Scale can also be used without APP
Scope of delivery
- Diagnostic scale
- Batteries
- User manual



