
Highlights & Details
Beurer MN8XRotary shaver
- 360° Flex razor head for optimum contour adjustment
- Ready to use again in few minutes, thanks to quick charge function
- Magnetic fixing for easy removal of the shaving head
- Powerful lithium ion rechargeable battery
- Precision attachment for defining and perfecting.
- LED display with battery status in %, charging, travel fuse and maintenance symbol
- Removable shaving head unit for hygienic cleaning under flowing water
- Recommended replacement of shearing parts: Every 12 months
- Waterproof (IPX7) - for use in the shower and in the bath tub
Technical specifications
- Watertight (IPX7)
- 360° Flex shaver head
- Operating time with rechargeable batteries
120 min
- Power supply via
Li-ion rechargeable battery
- Product type
Rotary shaver
- Quick charge
5 min
- Power supply (LOV)
Li-ion rechargeables or battery-operated
- Charging time
100 min
- Shaving type
Wet/dry shave
- Shaving type (details)
Wet/dry
- Factory colour
Black
- Dim
(L x W x H) 16 x 4 x 4.5 cm
- Weight
175 g
- Washable
Yes
- Rechargeable battery technology
Li-ion
- Detail/long hair trimmer
No
- Features
washable
incl. precision trimmer
incl. cleaning station
- LED charge indicator
Yes
- Width
4 cm
- Height
4.5 cm
- Length
16 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3385084 Beurer MN8X Rotationsrasierer 10254 Rotary shaver Black
User & Safety Instructions
User & Safety Instructions 3385084 Beurer MN8X Rotationsrasierer 10254 Rotary shaver Black
Warranty Terms
Warranty Terms 3385084 Beurer MN8X Rotationsrasierer 10254 Rotary shaver Black
Description
This text is machine translated.
Features
- 10254
Scope of delivery
- Rotary shaver
- 2-in-1 beard and sideburns styler
- Mains adapter
- Cleaning brush
- Shaving head protective cap
- USB-C cable
- Charging and storage station






















