
Highlights & Details
Beurer MN9XMulti-room
- Ideal product for hair removal from head to toe
- High-quality stainless steel blade with titanium coating for maximum skin tolerance
- Powerful lithium ion rechargeable battery
- 2 length-adjustable comb attachments with 10 cutting lengths for the beard trimmer attachment: 3-7 and 8-12 mm
- 2-step fine adjustment 0.8 and 1.2 mm
- 4 attachment combs with 4 cutting lengths for hair-cutting attachment: 3, 6, 9, 12 mm
Technical specifications
- 2 attachment combs for beard trimmer attachment with 10 different cutting lengths: 3-7 and 8-12 mm
- 4 cutting lengths for the hair cutter by 4 fixing combs: 3, 6, 9, 12 mm
- 2-step fine adjustment 0.8 and 1.2 mm
- LED display with battery status in % and charging display
- Product type
Body hair trimmer
- Max. battery life
90 min
- Cutting length (min.)
0.8 mm
- Charging time
90 min
- Factory colour
Black
- Hair trimmer features
Washable
- Dim
(L x W x H) 16 x 4 x 4 cm
- Weight
154 g
- Rechargeable battery technology
Li-ion
- No. of levels
2
- Power supply via
Li-ion rechargeable battery
- Width
4 cm
- Height
4 cm
- Length
16 cm
- Cutting length (max.)
12 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3385081 Beurer MN9X Multigroomer Body hair trimmer Washable Black
User & Safety Instructions
User & Safety Instructions 3385081 Beurer MN9X Multigroomer Body hair trimmer Washable Black
Security datasheet
Security datasheet 3385081 Beurer MN9X Multigroomer Body hair trimmer Washable Black
Warranty Terms
Warranty Terms 3385081 Beurer MN9X Multigroomer Body hair trimmer Washable Black
Description
This text is machine translated.
Features
- 10057
Scope of delivery
- Hair Clippers
- User manual





















