• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BIGTREETECH Carrier board PI4B Adapter 1030000103

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BIGTREETECH PI4B Adapter V1.0 for CM4 or CB1

  • Uses the board dimensions of the Raspberry Pi 4B with the same mounting holes.
  • Supports different versions of CM4 modules
  • Has a Gigabit Ethernet interface, HDMI interface, HDMITM interface, CAM interface, CSI interface
  • Equipped with ESD protection at the USB and network interfaces
  • 40-pin double-row pin strip with the same function as the Raspberry Pi
  • USB Type-C interface that can be used to write the CM4 with eMMC

Technical specifications

Type

Carrier board

Product type

Carrier board

Width

85 mm

Height

29 mm

Depth

54 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788529 BIGTREETECH Carrier board PI4B Adapter 1030000103

Description

Full Raspberry Pi 4 Power - Maximum flexibility!
Get your computing module ready for everyday life: With the BIGTREETECH PI4B Adapter V1.0, you can quickly convert the Raspberry Pi Compute Module 4 (CM4) or the BIGTREETECH CB1 into a full-fledged Raspberry Pi 4.

This text is machine translated.

Features

  • Form factor: Exactly like the Raspberry Pi 4B (85 x 56 mm).
  • Video 2 x micro-HDMI (Dual display support).USB:
  • 4 x USB 2.0 ports.
  • Network:1 x Gigabit-Ethernet (RJ45).
  • Power and data 1 x USB type C (power supply & eMMC flashing).
  • Stores 1 x Micro SD card slot (under side)
  • Extension: Standard 40-pin GPIO bar.
  • 1 x CSI & 1 x DSI display/camera (can only be used with the original CM4).
  • Cooling: 1 x dedicated 5V fan connector.
  • Protection: Built-in ESD protection to USB and network ports

Scope of delivery

  • 1 x BIGTRETECH PI4B Adapter V1.0 conducting board

Hints

No CPU: A Raspberry Pi Compute Module 4 (CM4) or BIGTREETECH CB1 is not included in the standard scope of delivery
No accessories: Power supply (USB-C), connecting cable (Micro-HDMI) or cooling element are not included as standard.
A micro-SD card for the operating system must be provided separately.

What kind of 3D Printer Spares & Accessories are you looking for?