BIQU Panda Pressure Plate 257 mm x 257 mm, double-sided spring steel sheet with structured PEI or smooth PEO grid for Bamboo Lab P1P/P1S/X1C/A1/A1 mini printer
Coated on both sides
One side diamond pattern smooth / one side textured
Heat-resistant
Extraordinary liability
Effortless removal of 3D objects
50 mm printed grid
Technical specifications
Compatibility: 257 x 257 mm (Bambulab P1,X1,A1)
Type
PRESSURE PLATES
Product type
Coated printing plate
Suitable for
BambuLap
Width
257 mm
Height
1 mm
Depth
257 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3788515 BIGTREETECH PRESSURE PLATES Suitable for (3D printer): BambuLap BIQU Panda 3010200026
Description
Enhance your Bambu Lab 3D printer with the BIQU Panda construction panel, consisting of a double-sided coated spring steel plate.
This innovative printing plate offers excellent adhesion, easy removal of print and considerably improves the print quality.
This text is machine translated.
Description
Enhance your Bambu Lab 3D printer with the BIQU Panda construction panel, consisting of a double-sided coated spring steel plate.
This innovative printing plate offers excellent adhesion, easy removal of print and considerably improves the print quality.
This text is machine translated.
What kind of 3D Printer Spares & Accessories are you looking for?