BIQU Panda pressure plate "Designer PEO+PET" – double-sided spring steel sheet for Bambu Lab H2D / H2S
Double-sided, different textures
PEO- and PET-surface
High quality spring steel
Magnetic
Precise fit
For Bamboo Lab H2D and H2S
Technical specifications
Type
PRESSURE PLATES
Product type
Coated printing plate
Suitable for
BambuLap
Width
355 mm
Height
1 mm
Depth
325 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3788513 BIGTREETECH PRESSURE PLATES Suitable for (3D printer): BambuLap BIQU Panda 3010200078
Description
This high-quality, flexible construction platform combines PEO on one side and PET on the other side and thus offers two different surface structures in a single plate. The double-sided design enables a wide range of bonding options: Strong first layer adhesion for a wide range of filaments, while easy release of pressure by bending the spring steel plate. No spatula or extra effort needed.
- Double-sided PEO and PET surface: Two different textures for optimum results with different filaments (PLA, PETG, TPU, ABS, etc.) - High-quality spring steel: Flexible, durable and perfectly flat for uniform printing results - Magnetic base: Fast and secure attachment to the printer heat bed - Precise fit: Specially designed for the construction rooms of the Bambu Lab H2D and H2S - Easy cleaning: Wipe with isopropyl alcohol for repeated use
This text is machine translated.
Description
This high-quality, flexible construction platform combines PEO on one side and PET on the other side and thus offers two different surface structures in a single plate. The double-sided design enables a wide range of bonding options: Strong first layer adhesion for a wide range of filaments, while easy release of pressure by bending the spring steel plate. No spatula or extra effort needed.
- Double-sided PEO and PET surface: Two different textures for optimum results with different filaments (PLA, PETG, TPU, ABS, etc.) - High-quality spring steel: Flexible, durable and perfectly flat for uniform printing results - Magnetic base: Fast and secure attachment to the printer heat bed - Precise fit: Specially designed for the construction rooms of the Bambu Lab H2D and H2S - Easy cleaning: Wipe with isopropyl alcohol for repeated use
This text is machine translated.
What kind of 3D Printer Spares & Accessories are you looking for?