• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BIGTREETECH PRESSURE PLATES Suitable for (3D printer): BambuLap CryoGrip Pro Glacier 1060000734

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BIQU Panda BuildPlate CryoGrip Pro Glacier for Bamboo X1/P1/A1/A1 – 257 x 257 mm

  • 7-ply composite material with high magnetic spring steel
  • Excellent adhesion
  • Printing at lower temperatures
  • Durable durability
  • High-temperature resistant
  • Compatible with a variety of filaments
  • Double-sided
  • Easy removal of the model
  • Printing surface 257 x 257 mm

Technical specifications

Type

PRESSURE PLATES

Product type

Coated printing plate

Suitable for

BambuLap

Width

285 mm

Height

1 mm

Depth

260 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788509 BIGTREETECH PRESSURE PLATES Suitable for (3D printer): BambuLap CryoGrip Pro Glacier 1060000734

Description

Optimize your 3D printing with the Biqu Panda CryoGrip Pro Build Plate, specially designed for the BambuLab X1/P1/A1/A1.

This innovative printing plate offers excellent adhesion, easy removal of print and considerably improves the print quality.

Main features:
- High-quality CryoGrip material: Provides strong adhesion during printing and easy removal of the finished object.
- Easy to install: Perfect fit for the BambuLab X1, P1 and A1 printer.
- Ideal temperature control: Optimum heating power for different filament types, including PLA, PETG and ABS.
- Durable design: Robust material for long-lasting use and easy cleaning.

Advantages:
- Faster printing processes due to reliable adhesion behavior
- No warping or replacement for complex models
- Easy handling and removal of pressure without damage

Give your 3D printing a professional quality with the CryoGrip Pro Build Plate. Perfect for makers, professionals and amateurs who attach importance to precision and reliability.

This text is machine translated.

Hints

For best results, select "Smooth PEI Plate / High Temp Plate" in your Slicer settings. Avoid using PLA-Silk filaments by 'Glacier' color to prevent surfaces (which are normal and do not cause damage).

What kind of 3D Printer Spares & Accessories are you looking for?