BIQU Panda CryoGrip Pro Glacier for Bamboo H2D/H2S – 350 x 325 mm
7-ply composite material with high magnetic spring steel
Excellent adhesion
Printing at lower temperatures
Durable durability
High-temperature resistant
Compatible with a variety of filaments
Double-sided
Easy removal of the model
Printing surface 350 x 325 mm
Technical specifications
Type
PRESSURE PLATES
Product type
Coated printing plate
Suitable for
BambuLap
Width
355 mm
Height
1 mm
Depth
345 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3779873 BIGTREETECH PRESSURE PLATES Suitable for (3D printer): BambuLap CryoGrip Pro Glacier 1060000792
Description
Optimize your 3D printing with the Biqu Panda CryoGrip Pro Build Plate, specially designed for the BambuLab H2D/H2S.
This innovative printing plate offers excellent adhesion, easy removal of print and considerably improves the print quality.
Main features: - High-quality CryoGrip material: Provides strong adhesion during printing and easy removal of the finished object. - Easy to install: Perfect fit for the BambuLab X1, P1 and A1 printer. - Ideal temperature control: Optimum heating power for different filament types, including PLA, PETG and ABS. - Durable design: Robust material for long-lasting use and easy cleaning.
Advantages: - Faster printing processes due to reliable adhesion behavior - No warping or replacement for complex models - Easy handling and removal of pressure without damage
Give your 3D printing a professional quality with the CryoGrip Pro Build Plate. Perfect for makers, professionals and amateurs who attach importance to precision and reliability.
This text is machine translated.
Hints
For best results, select "Smooth PEI Plate / High Temp Plate" in your Slicer settings. Avoid using PLA-Silk filaments by 'Glacier' color to prevent surfaces (which are normal and do not cause damage).
Description
Optimize your 3D printing with the Biqu Panda CryoGrip Pro Build Plate, specially designed for the BambuLab H2D/H2S.
This innovative printing plate offers excellent adhesion, easy removal of print and considerably improves the print quality.
Main features: - High-quality CryoGrip material: Provides strong adhesion during printing and easy removal of the finished object. - Easy to install: Perfect fit for the BambuLab X1, P1 and A1 printer. - Ideal temperature control: Optimum heating power for different filament types, including PLA, PETG and ABS. - Durable design: Robust material for long-lasting use and easy cleaning.
Advantages: - Faster printing processes due to reliable adhesion behavior - No warping or replacement for complex models - Easy handling and removal of pressure without damage
Give your 3D printing a professional quality with the CryoGrip Pro Build Plate. Perfect for makers, professionals and amateurs who attach importance to precision and reliability.
This text is machine translated.
Hints
For best results, select "Smooth PEI Plate / High Temp Plate" in your Slicer settings. Avoid using PLA-Silk filaments by 'Glacier' color to prevent surfaces (which are normal and do not cause damage).
What kind of 3D Printer Spares & Accessories are you looking for?