• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BIGTREETECH PRESSURE PLATES Suitable for (3D printer): FlashForge Adventurer 5M CryoGrip Pro Glacier 1060000760

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BIQU CryoGrip Pro Glacier Print Plate 235 x 235 mm

  • Excellent adhesion
  • Printing at lower temperatures
  • Durable durability
  • High-temperature resistant
  • Compatible with a variety of filaments
  • Double-sided
  • Easy removal of the model
  • Different sizes

Technical specifications

Type

PRESSURE PLATES

Product type

Coated printing plate

Suitable for

FlashForge Adventurer 5M

Width

235 mm

Height

1 mm

Depth

255 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788510 BIGTREETECH PRESSURE PLATES Suitable for (3D printer): FlashForge Adventurer 5M CryoGrip Pro Glacier 1060000760

Description

Revolutionary 7-Layer-Design for highest print stability

Unmatched adhesion, CryoGrip™ Pro offers unprecedented adhesion for PLA and PETG, reduces wear and tear-resistant large prints and remains scratch and wear-resistant for long periods of time.

Compatibility:
· 235 x 235 mm (220 x 220 mm, Adventure 5M/End 3/V2/Pro/End 3S/CR20/End 5/Sovol SV05)
· 250 x 210 mm (Prusa MK4/MK4S/MK3/MK3S)
· 300 x 300 mm (Voron 300/QIDI PLUS4)
· 356 x 356 mm (Voron 350/Sovol SV08)

This text is machine translated.

Hints

For best results, select "Smooth PEI Plate / High Temp Plate" in your Slicer settings. Avoid using PLA-Silk filaments by 'Glacier' color to prevent surfaces (which are normal and do not cause damage).

What kind of 3D Printer Spares & Accessories are you looking for?