BIQU CryoGrip Pro Glacier Build Plate for Prusa MK4 / MK3 / MK3S / 250 x 210 mm
Excellent adhesion
Printing at lower temperatures
Durable durability
High-temperature resistant
Compatible with a variety of filaments
Double-sided
Easy removal of the model
Different sizes
Technical specifications
Type
PRESSURE PLATES
Product type
Coated printing plate
Suitable for
Prusa MK4
Width
250 mm
Height
1 mm
Depth
210 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3788511 BIGTREETECH PRESSURE PLATES Suitable for (3D printer): Prusa MK4 CryoGrip Pro Glacier 1060000759
Description
Revolutionary 7-Layer-Design for highest print stability
Unmatched adhesion, CryoGrip™ Pro offers unprecedented adhesion for PLA and PETG, reduces wear and tear-resistant large prints and remains scratch and wear-resistant for long periods of time.
Compatibility · Prusa MK4/MK4S/MK3/MK3S
This text is machine translated.
Hints
For best results, select "Smooth PEI Plate / High Temp Plate" in your Slicer settings. Avoid using PLA-Silk filaments by 'Glacier' color to prevent surfaces (which are normal and do not cause damage).
Description
Revolutionary 7-Layer-Design for highest print stability
Unmatched adhesion, CryoGrip™ Pro offers unprecedented adhesion for PLA and PETG, reduces wear and tear-resistant large prints and remains scratch and wear-resistant for long periods of time.
Compatibility · Prusa MK4/MK4S/MK3/MK3S
This text is machine translated.
Hints
For best results, select "Smooth PEI Plate / High Temp Plate" in your Slicer settings. Avoid using PLA-Silk filaments by 'Glacier' color to prevent surfaces (which are normal and do not cause damage).
What kind of 3D Printer Spares & Accessories are you looking for?