
Highlights & Details
09 0412 90 04 Series 712
- M9 IP67 flange socket
- Number of pins: 4
- unshielded
- immersion soldering
- IP67
- screw-in from the front
Our service for you
Technical specifications
- EMC-suitability: Unshielded
- Insulation resistance: ≥ 10¹⁰ Ω
- Constant resistance: 3 mΩ
- Insulation class III
- Overvoltage category II
- Pollution level 1
- Material of contact body PA (UL94 V-0)
- Mounting type: Housing assembly
- Type
09 0412 90 04
- Product type
Flange box
- Connector type
Socket, straight
Sleeve socket
- Total no. of pins
4
- Connection
Soldering
- Content
1 pc(s)
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Seal
screws
- Nominal voltage
125 V
- Contact material
CuSn
- Manufacturer part #
09 0412 90 04-20
- Number of pins
4
- RoHS-compliant
Yes
IP67
- Series
712
Documents & Downloads
Datasheet
Datasheet 3214977 binder 09 0412 90 04-20 Flange box Socket, straight, Sleeve socket Total number of pins: 4 Series (round connectors): 71
User & Safety Instructions
User & Safety Instructions 3214977 binder 09 0412 90 04-20 Flange box Socket, straight, Sleeve socket Total number of pins: 4 Series (round connectors): 71
Description
Our sub-miniature round connectors have been developed for a wide range of applications where size and signal integrity play an important role. We offer models with snap, bayonet and push-pull locking as well as M9 screw locking in two different versions, either with protection class IP40 or with IP67. Connectors are available with two to eight contacts, straight or angled, and flange connectors. The different models have an immersion soldering or solder connection and are available with molded cables in different lengths. We use high-quality materials for the manufacture of our round plug connectors. The housings and contact bodies are made of PUR or PVC, the contacts are of gold-plated bronze or gold-plated brass. Seven different series are available, which convince with the following advantages:
• Selection of the lock
• Protection class IP40 or IP67
• 2 to 8 pole
• Straight and angled versions
• Up to 1,000 mating cycles
This text is machine translated.
• Selection of the lock
• Protection class IP40 or IP67
• 2 to 8 pole
• Straight and angled versions
• Up to 1,000 mating cycles
This text is machine translated.












