
Highlights & Details
09 5240 10 04 Series 713
- M12-A switchboard bushing
- unshielded
- IP67
- M12x1.0
Our service for you
Technical specifications
- EMC-suitability: Shielded
- Insulation resistance: > 10⁸ Ω
- Constant resistance: 3 mΩ
- Insulation class III
- Overvoltage category II
- Pollution level 3
- Material of contact body: PA
- Material locking: CuZn (brass)
- Type
09 5240 10 04
- Product type
Sensor/actuator connector
- Connector type
Switchboard grommet
- Connection side A
M12
- No. of pins
4
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12 x 1
- Coding
A
- Contact material
CuZn
- Contact surface
Au (gold)
IP67
- Features
Shielded
- Seal type
Screw-on
- Manufacturer part #
09 5240 10 04-20
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3216645 binder 09 5240 10 04-20 Sensor/actuator connector M12 x 1 Switchboard grommet No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3216645 binder 09 5240 10 04-20 Sensor/actuator connector M12 x 1 Switchboard grommet No. of pins (RJ): 4 1 pc(s)
Description
These connector systems offer the perfect solution for sensors and actuators in many industrial sectors. We offer connectors from IP40 to IP69K, many of them with UL, VDE and Ecolab approval, as well as FDA-compliant models. Users can order round connectors with 2 to 12 contacts and various connection options, including solder, crimp, dip solder, cable and stranded wire connections. Connectors with M5, M8 and M12 screw locking are available in straight and angled design as well as flange versions. Apart from Duo-plugs and double distributors a large selection of connecting cables is also available.
Properties:
• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions
This text is machine translated.
Properties:
• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions
This text is machine translated.











