
Highlights & Details
70 3421 005 04 Series 718
- M8 flange plug
- Number of pins: 4
- Shielded
- Cable
- IP67
- Ethernet
- PUR green
- 3 x 2 x 0.14 mm²
Our service for you
Technical specifications
- EMC-suitability: Shielded
- Constant resistance: 3 mΩ
- Insulation material group II.
- Overvoltage category II
- Pollution level 3
- Material of contact body: PA
- Insulation: Polyolefin
- Cable type: Ethernet
- Cable cross-section 4 x AWG22
- Travel speed: ≤ 200 m/min (5 m horizontal distance)
- Bending radius for cable moving: ≥ 15 x Ø
- ≥ 5 x Ø flexible cable bend radius
- Halogen-free: Yes
- Mounting type: Housing assembly
- Type
70 3421 005 04
- Product type
Sensor/actuator connector
- Connector type
Sleeve plug
- Connection side A
M8
- Connection side B
M8
- No. of pins
4
- Cable length
0.5 m
- Jacket material
PUR
- Nominal voltage
30 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.34 mm²
- Cross-section (sensor/actuator wiring)
0.14 mm²
- Connection
Open end cable
- Factory colour
Green
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Contact material
CuZn
- Contact surface
Au (gold)
IP67
- Features
Shielded
- Min. temperature
-40 °C
- Max. temperature
80 °C
- Seal type
Screw-on
- Manufacturer part #
70 3421 005 04-20
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3216660 binder 70 3421 005 04-20 Sensor/actuator connector M8 Sleeve plug 0.5 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3216660 binder 70 3421 005 04-20 Sensor/actuator connector M8 Sleeve plug 0.5 m No. of pins (RJ): 4 1 pc(s)
Description
These connector systems offer the perfect solution for sensors and actuators in many industrial sectors. We offer connectors from IP40 to IP69K, many of them with UL, VDE and Ecolab approval, as well as FDA-compliant models. Users can order round connectors with 2 to 12 contacts and various connection options, including solder, crimp, dip solder, cable and stranded wire connections. Connectors with M5, M8 and M12 screw locking are available in straight and angled design as well as flange versions. Apart from Duo-plugs and double distributors a large selection of connecting cables is also available.
Properties:
• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions
This text is machine translated.
Properties:
• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions
This text is machine translated.












