
Highlights & Details
76 6019 0111 00004-0200 Series 718
- M8 flange plug
- Number of pins: 4
- unshielded
- Strands
- IP65 (snap)
- UL
- M8x0.5
Our service for you
Technical specifications
- EMC-suitability: Unshielded
- Constant resistance: 3 mΩ
- Insulation material group II.
- Overvoltage category II
- Pollution level 3
- Material of contact body: PA
- Mounting type: Housing assembly
- Type
76 6019 0111 00004-0200
- Product type
Sensor/actuator connector
- Connector type
Sleeve plug
- Connector standard
Sensor connector
- Connection side A
M8
- Connection side B
M8
- No. of pins
4
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.25 mm²
- Connection
Open cable ends
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Contact material
CuZn
- Contact surface
Au (gold)
IP67/IP69K
- Seal type
Snap-in
- Manufacturer part #
76 6019 0111 00004-0200-20
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3216855 binder 76 6019 0111 00004-0200-20 Sensor/actuator connector M8 Sleeve plug No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3216855 binder 76 6019 0111 00004-0200-20 Sensor/actuator connector M8 Sleeve plug No. of pins (RJ): 4 1 pc(s)
Description
Properties:
• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions
This text is machine translated.












