
binder 77 0605 0000 50704-0500-20 Sensor/actuator connector (pre-fab) M12 Plug, straight 5 m No. of pins (RJ): 4 1 pc(s)
Highlights & Details
77 0605 0000 50704-0500 Series 763
- M12-A cable plug
- Number of pins: 4
- unshielded
- Moulded on the cable
- IP69K
- PUR
- flame-resistant black
- 4 x 1.50 mm²
Technical specifications
- EMC-suitability: Unshielded
- Insulation resistance: ≥ 10¹⁰ Ω
- Constant resistance: 3 mΩ
- Insulation material group II.
- Overvoltage category II
- Pollution level 3
- Material contact body: PUR
- Material locking: Nickel-plated die-cast zinc
- Insulation wire PP
- Cable cross-section 4 x 1.50 mm²
- Travel speed ≤ 300 m/min.
- Bending radius for cable moving: ≥ 10 x Ø
- ≥ 7.5 x Ø flexible cable bend radius
- Halogen-free: Yes
- Mounting type: Cable mounting
- Type
77 0605 0000 50704-0500
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
- Connection side A
M12
- No. of pins
4
- Cable length
5 m
- Jacket material
PUR
- Nominal voltage
250 V
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Connector cross-section (max.)
1.50 mm²
- Cross-section (sensor/actuator wiring)
1.50 mm²
- Connection
Cable + connector
- Factory colour
Black
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
CuZn
- Contact surface
Au (gold)
IP69K
- Features
PUR jacket
- Min. temperature
-50 °C
- Max. temperature
80 °C
- Seal type
Screw-on
- Manufacturer part #
77 0605 0000 50704-0500-20
- Content
1 pc(s)
- Cable Ø
8.0 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3216887 binder 77 0605 0000 50704-0500-20 Sensor/actuator connector (pre-fab) M12 Plug, straight 5 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3216887 binder 77 0605 0000 50704-0500-20 Sensor/actuator connector (pre-fab) M12 Plug, straight 5 m No. of pins (RJ): 4 1 pc(s)
Description
Properties:
• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions
This text is machine translated.












