
binder 77 0629 0000 50704-0200-20 Bullet connector (pre-fab) Plug, straight Total number of pins: 4 Series (round connec
Highlights & Details
77 0629 0000 50704-0200 Series 813
- M12-T cable connector
- Number of pins: 4
- unshielded
- Moulded on the cable
- IP68
- PUR
- flame-resistant black
- 4 x 1.50 mm²
Technical specifications
- EMC-suitability: Unshielded
- Continuous resistance ≤ 5 mΩ
- Insulation material group II.
- Over voltage category III
- Pollution level 3
- Material contact body: PUR
- Insulation wire PP
- Cable cross-section 4 x 1.50 mm²
- Travel speed ≤ 300 m/min.
- Bending radius for cable moving: ≥ 10 x Ø
- ≥ 7.5 x Ø flexible cable bend radius
- Halogen-free: Yes
- Mounting type: Cable mounting
- Type
77 0629 0000 50704-0200
- Product type
Bullet connector (pre-fab)
- Connector type
Plug, straight
- Total no. of pins
4
- Connection
Cable + connector
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
80 °C
- Nominal current
12 A
- Min. temperature
-50 °C
- Nominal current - rounded value
12 A
- Seal
screws
- Nominal voltage
63 V
- Contact material
CuZn
- Case material
PUR
AWG 16
- Manufacturer part #
77 0629 0000 50704-0200-20
- Number of pins
4
- max. cross section
1.50 mm²
- Cross-section range
1.50 mm² (max)
- RoHS-compliant
Yes
IP68
- Series
813
Documents & Downloads
Datasheet
Datasheet 3215358 binder 77 0629 0000 50704-0200-20 Bullet connector (pre-fab) Plug, straight Total number of pins: 4 Series (round connec
User & Safety Instructions
User & Safety Instructions 3215358 binder 77 0629 0000 50704-0200-20 Bullet connector (pre-fab) Plug, straight Total number of pins: 4 Series (round connec
Description
Properties:
• 9 product series
• Various locking systems, including M12, M18 and 7/8\"
• Coding, including M12 - S, -K, -T, -L and -US
• Protection class of IP20 to IP69K
• 2 to 8 contacts, including 2+PE, 3+PE and 4+PE
• Shielded and shielded
• PUR and PVC casing
• Cable lengths from 0.5 m to 10 m.
This text is machine translated.












