
binder 77 2529 0000 50705-0200-20 Sensor/actuator connector (pre-fab) M12 Plug, straight 2 m No. of pins (RJ): 5 1 pc(s)
Highlights & Details
77 2529 0000 50705-0200 Series 763
- M12-A cable plug
- Number of pins: 5
- Shielded
- Moulded on the cable
- IP67
- UL listed
- CAN bus:
- PUR violet
- 1 x 2 x AWG22 + 1 x 2 x AWG24
Technical specifications
- EMC-suitability: Shielded
- Insulation resistance: ≥ 10¹⁰ Ω
- Constant resistance: 3 mΩ
- Insulation material group II.
- Overvoltage category II
- Pollution level 3
- Material contact body: PUR
- Material locking: CuZn (brass nickel-plated)
- Insulation flex: Polyolefins and skin-foamed PE
- Cable type CAN bus
- Cable cross-section 1 x 2 x AWG22 + 1 x 2 x AWG24
- Bending radius for cable moving 10 x Ø
- Bending radius: Fixed 5 x Ø
- Halogen-free: Yes
- Mounting type: Cable mounting
- Type
77 2529 0000 50705-0200
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12
- No. of pins
5
- Cable length
2 m
- Jacket material
PUR
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Cable + connector
- Factory colour
Violet
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
CuZn
- Contact surface
Au (gold)
IP67
- Features
A-coded
- Min. temperature
-40 °C
- Max. temperature
80 °C
- Seal type
Screw-on
- Manufacturer part #
77 2529 0000 50705-0200-20
- Content
1 pc(s)
- Cable Ø
7.2 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3216897 binder 77 2529 0000 50705-0200-20 Sensor/actuator connector (pre-fab) M12 Plug, straight 2 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3216897 binder 77 2529 0000 50705-0200-20 Sensor/actuator connector (pre-fab) M12 Plug, straight 2 m No. of pins (RJ): 5 1 pc(s)
Description
Properties:
• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions
This text is machine translated.












