1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
77 2529 0000 50705-1000
Sensor/actuator connector (pre-fab)
Plug, straight
Sensor connector
M12
5
10 m
PUR
60 V
4 A
4 A
Cable + connector
Violet
M12
M12
A
CuZn
Au (gold)
IP67
Shielded
-40 °C
80 °C
Screw-on
77 2529 0000 50705-1000-20
1 pc(s)
7.2 mm
Yes
Datasheet 3216899 binder 77 2529 0000 50705-1000-20 Sensor/actuator connector (pre-fab) M12 Plug, straight 10 m No. of pins (RJ): 5 1 pc(s