1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
77 3405 0000 20003-0200
Sensor/actuator connector (pre-fab)
Plug, straight
M8
3
2 m
PVC
60 V
4 A
4 A
0.34 mm²
Cable + connector
Grey
CuZn
Au (gold)
IP67
-40 °C
105 °C
Screw-on
77 3405 0000 20003-0200-20
1 pc(s)
4.5 mm
Yes
Datasheet 3216933 binder 77 3405 0000 20003-0200-20 Sensor/actuator connector (pre-fab) Plug, straight 2 m No. of pins (RJ): 3 1 pc(s)