
binder 77 3408 3405 50004-0200-20 Sensor/actuator connector (pre-fab) M8 Socket, right angle, Plug, straight 2 m No. of
Highlights & Details
77 3408 3405 50004-0200 Series 718
- M8 connecting cable cable plug - angled socket
- Number of pins: 4
- unshielded
- Moulded on the cable
- IP67
- PUR black
- 4 x 34 mm²
Technical specifications
- EMC-suitability: Unshielded
- Constant resistance: 3 mΩ
- Insulation class III
- Overvoltage category II
- Pollution level 1
- Material contact body PBT (UL94 V-0)
- Material locking: CuZn (brass nickel-plated)
- Insulation PVC
- Cable cross-section 4 x 0.34 mm²
- Bending radius for cable moving: ≥ 15 x Ø
- ≥ 7.5 x Ø flexible cable bend radius
- Halogen-free: Yes
- Mounting type: Cable mounting
- Type
77 3408 3405 50004-0200
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Socket, right angle
Plug, straight
- Connection side A
M8
- Connection side B
M8
- No. of pins
4
- Cable length
2 m
- Jacket material
PUR
- Nominal voltage
125 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Connector cross-section (max.)
0.25 mm²
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Cable + connector
- Factory colour
Black
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Contact material
CuZn
- Contact surface
Au (gold)
IP67
- Features
Halogen-free
- Min. temperature
-30 °C
- Max. temperature
80 °C
- Seal type
Screw-on
- Manufacturer part #
77 3408 3405 50004-0200-20
- Content
1 pc(s)
- Cable Ø
5.3 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3217050 binder 77 3408 3405 50004-0200-20 Sensor/actuator connector (pre-fab) M8 Socket, right angle, Plug, straight 2 m No. of
User & Safety Instructions
User & Safety Instructions 3217050 binder 77 3408 3405 50004-0200-20 Sensor/actuator connector (pre-fab) M8 Socket, right angle, Plug, straight 2 m No. of
Description
Properties:
• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions
This text is machine translated.












