
binder 77 3427 0000 80003-0200-20 Sensor/actuator connector (pre-fab) M12 Plug, right angle 2 m No. of pins (RJ): 3 1 pc
Highlights & Details
77 3427 0000 80003-0200 Series 763
- M12-A right-angle plug
- Number of poles: 3
- unshielded
- Moulded on the cable
- IP68
- UL listed
- PUR orange
- 3 x 0.34 mm²
- For welding applications
Technical specifications
- EMC-suitability: Unshielded
- Insulation resistance: ≥ 10¹⁰ Ω
- Constant resistance: 3 mΩ
- Insulation material group II.
- Overvoltage category II
- Pollution level 3
- Material contact body: PUR
- Material locking: Nickel-plated die-cast zinc
- Insulation: Halogen-free PP9Y
- Cable cross-section 3 x 0.34 mm²
- Travel speed: ≤ 3.3 m/s horizontal distance and max. 5 m/s²
- Bending radius for cable moving: ≥ 10 x Ø
- ≥ 5 x Ø flexible cable bend radius
- Halogen-free: Yes
- Mounting type: Cable mounting
- Type
77 3427 0000 80003-0200
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, right angle
- Connector standard
Sensor connector
- Connection side A
M12
- No. of pins
3
- Cable length
2 m
- Jacket material
PUR
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.34 mm²
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Cable + connector
- Factory colour
Orange
- Thread type connection side
M12
- Coding
A
- Contact material
CuZn
- Contact surface
Au (gold)
IP68
- Features
Halogen-free
- Min. temperature
-50 °C
- Max. temperature
90 °C
- Seal type
Screw-on
- Manufacturer part #
77 3427 0000 80003-0200-20
- Content
1 pc(s)
- Cable Ø
4.0 mm
Documents & Downloads
Datasheet
Datasheet 3217133 binder 77 3427 0000 80003-0200-20 Sensor/actuator connector (pre-fab) M12 Plug, right angle 2 m No. of pins (RJ): 3 1 pc
User & Safety Instructions
User & Safety Instructions 3217133 binder 77 3427 0000 80003-0200-20 Sensor/actuator connector (pre-fab) M12 Plug, right angle 2 m No. of pins (RJ): 3 1 pc
Description
Properties:
• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions
This text is machine translated.












